5-position, straight, female circular connector for cable mounting. Features copper alloy contacts with silver plating, rated for 5A current and 350V AC/490V DC voltage. Constructed with a zinc alloy shell (nickel finish) and UL94 V-0 rated plastic insulation. Operates within a temperature range of -25°C to 85°C.
Hirose RM12BPE-5S(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BPE-5S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.