
Circular connector, male, straight orientation, 7 positions, 7 contacts. Features brass body, zinc alloy shell with nickel plating, and copper alloy contacts with silver plating. Rated for 5A current and 350V voltage, operating from -25°C to 85°C. Cable mount, free hanging, with solder termination. IP67 rated, RoHS and REACH SVHC compliant.
Hirose RM12BPE-7S(71) technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BPE-7S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
