
2-position, straight circular connector featuring female copper alloy contacts with silver plating. Rated for 5A current and 600V AC/840V DC, this panel-mount connector has a zinc alloy shell with nickel plating and a brass body. Insulation is plastic, and the component boasts a UL94 V-0 flammability rating and IP67 ingress protection.
Hirose RM12BRB-2S technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 840V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BRB-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
