Hirose RM12BRB-4S technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | SYNTHETIC RESIN |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1500VAC |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Hirose RM12BRB-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.