
Hirose RM12BRB-5PH technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BRB-5PH to view detailed technical specifications.
No datasheet is available for this part.