2-position, straight, male circular connector with solder cup termination. Features copper alloy contacts with silver plating, rated for 5A current and 600V AC/840V DC voltage. Constructed with a zinc alloy shell (Nickel finish) and plastic insulation, offering IP67 environmental sealing. Designed for panel, bulkhead mounting with a rear side jam nut, operating between -25°C and 85°C.
Hirose RM12BRD-2PH(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 840V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BRD-2PH(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.