
This 3-position circular connector features male contacts with silver plating for reliable conductivity. Constructed with a brass body and nickel plating, it offers a straight, solder cup termination for 3 terminals. Rated for 5A current and 500V, this receptacle is designed for panel or bulkhead mounting with a rear side jam nut. Its durable construction includes a metal shell and plastic insulation, achieving an IP67 rating and meeting UL94 V-0 flammability standards.
Hirose RM12BRD-3PH(71) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BRD-3PH(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.