
3-position straight receptacle circular connector with solder cup termination. Features female copper alloy contacts with silver plating, rated for 5A current and 500V AC/DC voltage. Constructed with a zinc alloy shell and brass body, both nickel-plated, and a plastic insulator. Designed for panel, bulkhead, or rear side nut mounting with a jam nut. Operating temperature range of -25°C to 85°C, with UL94 V-0 flammability rating.
Hirose RM12BRD-3S(71) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BRD-3S(71) to view detailed technical specifications.
No datasheet is available for this part.