This straight, female receptacle circular connector features 4 positions and 4 contacts made from copper alloy with silver plating. It offers a 5A current rating and a 500V voltage rating, with a DC rated voltage of 700V. The connector has a brass body, zinc alloy shell with nickel plating, and a plastic insulator, achieving an IP67 rating. Designed for panel, bulkhead, and rear side nut mounting, it operates within a -25°C to 85°C temperature range and is RoHS compliant.
Hirose RM12BRD-4S(71) technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BRD-4S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
