Hirose RM12WBP-4P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RM-W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM12WBP-4P to view detailed technical specifications.
No datasheet is available for this part.