
The RM12WBP-4S is a 4-position free hanging circular connector with copper alloy contacts and silver plating. It features a plastic insulation material and is rated for operation between -25°C and 85°C. The connector is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is rated for IP67, waterproof, and dust tight conditions, suitable for harsh environments.
Hirose RM12WBP-4S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RM-W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM12WBP-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.