
This 12mm waterproof cable mount connector features a silver finish and is made from brass. It is rated to IP67 standards, ensuring waterproof and dust-tight performance. The connector is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. Available in a package quantity of 20, it is supplied in a bag for easy storage and handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM12WBP-CP(4)(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Lead Free | Lead Free |
| Length | 23mm |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bag |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12WBP-CP(4)(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.