Hirose RM12WBP-CP(6)(71) technical specifications.
| Color | Silver |
| Contact Gender | Male |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 23mm |
| Material | Brass |
| Package Quantity | 20 |
| Packaging | Bag |
| Plating | Chrome, Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12WBP-CP(6)(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.