
This 12mm 2-position panel mount connector features a copper alloy contact material with silver plating, suitable for 5A current rating and 600V voltage rating. It has a plastic insulation material and a solder termination. The connector is rated for operation between -25°C and 85°C and is compliant with IP67, waterproof, and dust tight ratings. It is packaged in bulk and is lead free.
Hirose RM12WBR-2S(71) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12WBR-2S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.