This 6-position panel mount circular connector is designed for use in a variety of applications, including panel, bulkhead, and rear side nut mounting. Constructed with a copper alloy contact material that has been silver plated, it features a plastic insulation material. The connector is lead-free and compliant with RoHS regulations, allowing it to operate within a temperature range of -25°C to 85°C. It is rated for use in harsh environments, with an IP67 rating indicating that it is waterproof and dust tight. The connector is available in a 12mm shell size and is suitable for applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM12WBR-6P(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12WBR-6P(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.