Hirose RM15QPS-12PH(71) technical specifications.
| Termination Type | CLAMP |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose RM15QPS-12PH(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.