The Hirose RM15QRD-2SA(71) is a circular connector with two contacts and a solder cup termination method. It has a straight body orientation and is mounted using a jam nut. The connector operates between -25°C and 85°C and is rated for 600VAC and 10A.
Hirose RM15QRD-2SA(71) technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose RM15QRD-2SA(71) to view detailed technical specifications.
No datasheet is available for this part.