10-position, straight, female circular connector designed for cable mounting. Features silver-plated brass and copper alloy contacts, a zinc alloy shell with chrome finish, and a plastic insulator. Rated for 5A current and 350V AC (490V DC), with a maximum operating temperature of 85°C and a flammability rating of UL94 V-0. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Hirose RM15TJD-10P(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shell Size | 15 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TJD-10P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.