Hirose RM15TP-10PH technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM15TP-10PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
