
The RM15TPD-10P is a 10-position free hanging circular connector with a current rating of 5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is not RoHS compliant and is available in bulk packaging with 20 pieces per package. It features silver contact plating and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15TPD-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM15TPD-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
