Hirose RM15TPD-10PC(71) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TPD-10PC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.