
10-position, straight, male circular connector with solder termination for cable mounting. Features a 5A current rating and 350V AC voltage rating. Constructed with a zinc alloy shell, brass and copper alloy contacts, and plastic insulation. Operating temperature range of -25°C to 85°C.
Hirose RM15TPD-10S(71) technical specifications.
| Body Material | Brass, Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 70mm |
| Material | Aluminium |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TPD-10S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
