
12-position male circular connector with straight orientation for cable mounting. Features brass and copper alloy male contacts with silver plating, rated for 5A current and 350V AC/490V DC voltage. Constructed with a zinc alloy shell (size 15) finished in chrome, and a brass/aluminum body. Insulation is plastic with a UL94 V-0 flammability rating. Suitable for wire/cable diameters up to 8mm, operating between -25°C and 85°C.
Hirose RM15TPD-12P(71) technical specifications.
| Body Material | Brass, Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shell Size | 15 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TPD-12P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.