
This 10-position through hole circular connector features copper alloy contacts with silver plating, rated for 5A current. It is made of plastic insulation material and has a termination of solder. The connector is available in a bulk packaging quantity of 20 pieces. It is not RoHS compliant due to the presence of lead in the material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15TRD-10SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM15TRD-10SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.