
12-position circular connector with straight male contacts, featuring a solder termination and a jam nut mount for panel or bulkhead installation. Constructed with a metal shell (brass, aluminum) and silver-plated copper alloy contacts, this receptacle offers a 5A current rating and a 350V AC/490V DC voltage rating. The insulation material is plastic, and the component operates within a -25°C to 85°C temperature range, boasting an IP67 rating for environmental protection. This RoHS compliant component is designed for wire/cable diameters up to 8mm.
Hirose RM15TRD-12P(71) technical specifications.
| Body Material | Brass, Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shell Size | 15 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TRD-12P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
