
2-position, straight, female circular connector featuring a solder cup termination for 2 contacts. Constructed with a copper alloy contact material and silver plating, it offers a 10A current rating and 600V voltage rating. The plastic insulation and nickel plating contribute to its durable design, suitable for panel, bulkhead, and rear-side nut mounting. Operating within a temperature range of -25°C to 85°C, this lead-free and RoHS-compliant component is provided in bulk packaging.
Hirose RM15TRH-2SA(71) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 21mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15TRH-2SA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.