
This 10-position free hanging circular connector features 10 copper alloy contacts with silver plating, housed in a plastic insulation material. It is rated for operation between -25°C and 85°C. The connector is not RoHS compliant and contains lead, but is rated for IP67, waterproof, and dust tight conditions. It is available in a bulk packaging quantity of 20 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15WTP-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RM-W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM15WTP-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
