
The RM15WTP-10S is a 10-position free-hanging circular connector with copper alloy contacts and silver plating. It features a plastic insulation material and is rated for operation between -25°C and 85°C. The connector is not RoHS compliant due to the presence of lead, but meets IP67, waterproof, and dust-tight ratings. It is available in bulk packaging with 20 pieces per package and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15WTP-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RM-W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM15WTP-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.