Hirose RM15WTP-CP(6)(71) technical specifications.
| Color | Silver |
| Material | Brass |
| Outside Diameter | 0.748inch |
| Package Quantity | 20 |
| Plating | Chrome, Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RM-W |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15WTP-CP(6)(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.