Hirose RM15WTP-CP(9) technical specifications.
| Color | Silver |
| Diameter | 9mm |
| Lead Free | Not Applicable |
| Length | 28.5mm |
| Material | Brass |
| Mount | Cable |
| Outside Diameter | 0.748inch |
| Package Quantity | 20 |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RM-W |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM15WTP-CP(9) to view detailed technical specifications.
No datasheet is available for this part.