
12-position male circular connector featuring a straight, cable mount design with solder termination. This connector offers a 5A current rating and a 490V voltage rating, with a 350V AC rating. Constructed with brass body and copper, bronze, and brass contacts with silver plating, it provides IP67, waterproof, and dust-tight protection. Operating within a -25°C to 85°C temperature range, it includes strain relief and is lead-free and RoHS compliant.
Hirose RM15WTPZ-12P(71) technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Size | 15 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 490V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15WTPZ-12P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.