The RM15WTPZ-2S(71) from Hirose is a 2-position free hanging connector with a current rating of 10A. It features silver plating and is rated for operation between -25°C and 85°C. The connector is compliant with IP67, waterproof, and dust tight standards. It is packaged in bulk and is RoHS compliant.
Hirose RM15WTPZ-2S(71) technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15WTPZ-2S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.