Conn Water Proof SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Hirose RM15WTPZ-3S(71) technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose RM15WTPZ-3S(71) to view detailed technical specifications.
No datasheet is available for this part.