The Hirose RM15WTR-12S is a 12-position circular connector designed for panel, bulkhead, or rear side nut mounting. It features a copper alloy contact material with silver plating and a plastic insulation material. The connector is rated for operation between -25°C and 85°C and meets IP67, waterproof, and dust-tight ratings. However, it is not RoHS compliant due to the presence of lead.
Hirose RM15WTR-12S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RM-W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM15WTR-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.