Hirose RM15WTRZ-2S(71) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Termination | Solder |
| Voltage Rating | 840V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15WTRZ-2S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.