Hirose RM15WTRZA-2P(72) technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 27 |
| Type | Water Proof |
| Contact Gender | M |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Max Voltage Rating | 840VDC|600VAC |
| Max Current Rating | 10A |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose RM15WTRZA-2P(72) to view detailed technical specifications.
No datasheet is available for this part.