Hirose RM15WTRZB-4P(72) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose RM15WTRZB-4P(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.