Hirose RP13-PC-121 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver, Gold |
| Contact Type | Pin |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13-PC-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.