
13-position, straight, female circular connector with crimp termination. Features silver-plated bronze contacts, a black plastic housing, and a PC shell. Rated for 2A current and 100V, operating between -10°C and 60°C. Designed for cable mounting, this unshielded connector is UL94 V-0 flammability rated and lead-free.
Hirose RP13A-12PA-13SC(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 47.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | PC |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12PA-13SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.