13-position, inline male plug housing for circular connectors. Features female crimp contacts made of silver-plated bronze, rated for 2A and 100V. Black plastic housing with PC shell material, designed for free-hanging, cable mounting. Supports wire gauges from 22AWG to 18AWG, with a UL94 V-0 flammability rating. RoHS compliant and lead-free.
Hirose RP13A-12PB-13SC(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | PC |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12PB-13SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.