13-position female crimp plug housing for inline mounting. Features silver-plated bronze circular contacts with a 2A current rating. Constructed with a black PC shell and plastic insulation, this unshielded connector operates within a -10°C to 60°C temperature range. Rated UL94 V-0 for flammability, it accommodates 24AWG wire.
Hirose RP13A-12PE-13SC technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RP13A |
| Shell Material | PC |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RP13A-12PE-13SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.