Hirose RP13A-12PH-20SC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RP13A |
| Shell Material | PC |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RP13A-12PH-20SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.