Hirose RP13A-12PP-15SC(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12PP-15SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
