
13-position male receptacle connector with straight, solder termination. Features silver-plated bronze contacts and a PC/glass/polycarbonate body. Rated for 2A current and 100V, operating between -10°C and 60°C. Designed for through-hole, panel, and bulkhead mounting.
Hirose RP13A-12RB-13PA(71) technical specifications.
| Body Material | PC, Glass, Polycarbonate |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | Plastic |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12RB-13PA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.