12-position, straight, male circular connector with a 2A current rating and 100V voltage rating. Features silver-plated bronze male contacts for crimp termination, accommodating wire gauges from 22AWG to 18AWG. The black PC housing has a UL94 V-0 flammability rating and a 46mm length, designed for free-hanging mounting. This lead-free, RoHS-compliant component is unshielded and does not include strain relief.
Hirose RP17-13P-12PC(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46mm |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP17 |
| Shell Material | PC |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP17-13P-12PC(71) to view detailed technical specifications.
No datasheet is available for this part.