Hirose RP17-13R-12SC technical specifications.
| Color | Black |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Positions | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RP17 |
| Shell Material | PC |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RP17-13R-12SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
