Hirose RP17-13R-12SC(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Depth | 16.7mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP17 |
| Shell Material | Plastic |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP17-13R-12SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
