Hirose RP17A-13P-12PC technical specifications.
| Color | Black |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RP17A |
| Shell Material | PC |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RP17A-13P-12PC to view detailed technical specifications.
No datasheet is available for this part.