
Circular connector with 12 male contacts, featuring silver-plated bronze contacts in a straight, through-hole mounting configuration. This shielded, free-hanging connector has a PC shell material and a black housing, designed for solder termination. Operating within a temperature range of -10°C to 60°C, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Hirose RP17A-13P-12PC(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP17A |
| Shell Material | PC |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP17A-13P-12PC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.