
Hirose RP34-8P-3SC(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP34 |
| Termination | Crimp |
| Voltage Rating | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP34-8P-3SC(71) to view detailed technical specifications.
No datasheet is available for this part.